BALLUFF Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$238.56

(exc. GST)

$262.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.56

*price indicative

RS Stock No.:
902-7512
Mfr. Part No.:
BCS M30BBE2-PSC25H-S04K
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

25 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

78.5mm

Mounting Type

Non-Flush

Housing Material

PBT

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE, cULus Listed

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Series

M30

Short Circuit Overload Protection

Yes

Switching Current

100 mA

Switching Frequency

100 Hz

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

COO (Country of Origin):
HU

BCS DC 3 Wire Non Flush Cylinder Global Capacitive Sensors


BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

DC3 wire
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67

Related links