Pepperl + Fuchs Ultrasonic Smooth Barrel Proximity Sensor, 4 m Detection, IO-Link, 10 → 30 V dc
- RS Stock No.:
- 891-9384
- Mfr. Part No.:
- UC4000-30GM-2EP-IO-V15
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$831.85
(exc. GST)
$915.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.85 |
*price indicative
- RS Stock No.:
- 891-9384
- Mfr. Part No.:
- UC4000-30GM-2EP-IO-V15
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 4 m | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 86mm | |
| Housing Material | Polyamide, Stainless Steel, TPU | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CCC, cCSAus Listed, CE, cULus Listed, EN, IEC, IO-Link | |
| Maximum Operating Temperature | +70°C | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 2Hz | |
| Switching Frequency | 2 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Ultrasonic | ||
Detection Range 4 m | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type IO-Link | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 86mm | ||
Housing Material Polyamide, Stainless Steel, TPU | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Standards Met CCC, cCSAus Listed, CE, cULus Listed, EN, IEC, IO-Link | ||
Maximum Operating Temperature +70°C | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 2Hz | ||
Switching Frequency 2 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- SG
M30 Single & Dual Switch
Pepperl and Fuchs M30 single and dual switches.
Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In
UB and UC Series Barrel Style Switched Output
IP65 protected
-25 to +70°C Operating temperature
Teach-In input
Temperature compensation
Short circuit/Overload protected
LED indicators
Supply voltage 10-30Vdc
N/O and N/C configurable output
-25 to +70°C Operating temperature
Teach-In input
Temperature compensation
Short circuit/Overload protected
LED indicators
Supply voltage 10-30Vdc
N/O and N/C configurable output
Related links
- Pepperl + Fuchs Ultrasonic Smooth Barrel Proximity Sensor IO-Link, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 0-10 V/4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5.6 m Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 25 m Detection Range IO-LINK
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Proximity Sensor 350 → 6000 mm Detection 15 → 30 V
