Carlo Gavazzi Barrel-Style Proximity Sensor, 3 → 8 mm Detection, PNP Output, 10 → 40 V dc, IP67
- RS Stock No.:
- 857-7202
- Mfr. Part No.:
- CA18CLF08PA
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-7202
- Mfr. Part No.:
- CA18CLF08PA
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Body Style | Barrel | |
| Output Type | PNP | |
| Detection Range | 3 → 8 mm | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 40 V dc | |
| Length | 87mm | |
| Switching Frequency | 30 Hz | |
| Maximum DC Voltage | 40V | |
| Switching Current | ≤200 mA | |
| Shielding | Partial | |
| Maximum Operating Temperature | +80°C | |
| Housing Material | Thermoplastic PET | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Body Style Barrel | ||
Output Type PNP | ||
Detection Range 3 → 8 mm | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Supply Voltage 10 → 40 V dc | ||
Length 87mm | ||
Switching Frequency 30 Hz | ||
Maximum DC Voltage 40V | ||
Switching Current ≤200 mA | ||
Shielding Partial | ||
Maximum Operating Temperature +80°C | ||
Housing Material Thermoplastic PET | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- LT
Carlo Gavazzi Capacitive Proximity Sensors
Carlo Gavazzi Capacitive barrel sensors come equipped with TRIPLESHIELD sensor protection, providing further shielding for use within more heavy duty environments
Adjustable sensing ranges of 3-8mm and 3-12mm options
200mA DC output, either PNP or NPN
LED indication for instant status recognition
10-40VDC operational voltage
High noise immunity
Available in plug & cable termination options
200mA DC output, either PNP or NPN
LED indication for instant status recognition
10-40VDC operational voltage
High noise immunity
Available in plug & cable termination options
Carlo Gavazzi
