Carlo Gavazzi Threaded Barrel Proximity Sensor, 8 mm Detection, 10 → 40 V dc, 12 → 36 V dc
- RS Stock No.:
- 857-3543
- Mfr. Part No.:
- IA18DSF08DO
- Brand:
- Carlo Gavazzi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 857-3543
- Mfr. Part No.:
- IA18DSF08DO
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 40 V dc, 12 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 57mm | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Partial | |
| Maximum Switching Frequency | 500Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 5 → 100 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 40 V dc, 12 → 36 V dc | ||
IP Rating IP67 | ||
Length 57mm | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -25°C | ||
Shielding Partial | ||
Maximum Switching Frequency 500Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 5 → 100 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- LT
Type IA, Nickel Plated Brass Body
These proximity sensors come in a nickel plated brass housing with both long and short body options. Various options are available including 2 meter cable or M12 plug. They are also available in various housing sizes including M12, M18 and M30.
Features:
Protection: Reverse polarity, short-circuit and transients
2 m cable or plug M12
Diameter: M12, M18, M30
Protection: Reverse polarity, short-circuit and transients
2 m cable or plug M12
Diameter: M12, M18, M30
Carlo Gavazzi Inductive Proximity Sensors
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
