Banner Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection, PNP/NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$639.42

(exc. GST)

$703.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$639.42

*price indicative

RS Stock No.:
848-7193
Mfr. Part No.:
T30UXDAQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP67

Width

40.2mm

Housing Material

PBT

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Switching Frequency

224 kHz

Reverse Polarity Protection

Yes

Maximum Switching Frequency

224kHz

Switching Current

40 mA

Series

T30UX

Standards Met

CE

Banner Proximity Sensor, Dual Output Type, 0.02% of Distance/°C Temperature Effect - T30U Series - T30UXDAQ8


Track the presence or absence of objects in your industrial setup using this proximity sensor from Banner. The ultrasonic unit emits a high-frequency output that reflects off an item to detect its position. A sensing range of 100 to 1000mm makes it suitable for monitoring objects across long distances. To boost accuracy, temperature compensation of 0.02% of distance/°C helps account for changes in the ambient environment. Thanks to combined protection against short circuits, current overloads and reverse-polarity conditions, this sensor holds up in the face of faulty current flow.

Features & Benefits


• Touch-to-teach push button enables tool-free configuration
• PBT polyester housing delivers thermal resistance for durability
• Stands up to mechanical shock and vibration, so is safe to use in challenging settings
• Dual analogue and digital output give versatile operation

Applications


• Food production and packaging
• Agricultural equipment
• Recycling facilities

How can I tell the status of this sensor?


This device features multiple LED indicators that show its operating status and ensure monitoring is simple.

What's the measuring speed of this sensor?


This sensor has a rapid response time of 45ms, so it sends the output signals to your control system in the blink of an eye.

Related links