Banner Ultrasonic Block Proximity Sensor, 1.4 m Detection 0-10 V/4-20 mA, 15 → 24 V dc

Subtotal (1 unit)*

$1,189.73

(exc. GST)

$1,308.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,189.73

*price indicative

RS Stock No.:
848-7124
Mfr. Part No.:
Q45ULIU64ACR
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Technology

Ultrasonic

Detection Range

1.4 m

Body Style

Block

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

15 → 24 V dc

Length

44.5mm

IP Rating

IP67

Housing Material

Thermoplastic Polyester

Width

60.5mm

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

87.6mm

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Switching Current

100 mA

COO (Country of Origin):
US

U-Gage Q45U Ultrasonic Sensors


This ultrasonic sensor system has been designed for reliable detection of no, one, or two overlapping sheet materials. The sensor's function indicators are visible from all directions and the sensor can be used for a wide variety of materials from very fine paper to thin sheet metals as well as plastic and metal foils.

Very wide material spectrum
Short response time
Detection of 0, 1 or 2 overlapping sheet materials
TEACH-mode programming
Rugged design for use in more hostile environments

Related links