Turck Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 832-0923
- Mfr. Part No.:
- Bi3-Q06-AP6X2
- Brand:
- Turck
Subtotal (1 unit)*
$206.42
(exc. GST)
$227.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.42 |
*price indicative
- RS Stock No.:
- 832-0923
- Mfr. Part No.:
- Bi3-Q06-AP6X2
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 27.8mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Polyamide | |
| Width | 17.3mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 1kHz | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Depth | 6mm | |
| Short Circuit Overload Protection | Yes | |
| Series | BI 3 | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 27.8mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Polyamide | ||
Width 17.3mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1kHz | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Depth 6mm | ||
Short Circuit Overload Protection Yes | ||
Series BI 3 | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
BI 3 Series
The BI 3 Series of inductive proximity sensors from Turck Banner.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Related links
- Turck Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 30 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 15 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
