Turck Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$235.75

(exc. GST)

$259.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.75

*price indicative

RS Stock No.:
832-0891
Mfr. Part No.:
Bi2U-EG08-AN6X-H1341
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

57mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-30°C

Switching Current

150 mA

Maximum Switching Frequency

2kHz

Shielding

Shielded

Series

BI 2U

Short Circuit Overload Protection

Yes

Switching Frequency

2 kHz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CH

BI 2U Series


The BI 2U Series of inductive proximity sensors from Turck Banner.


Turck Banner Barrel Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Related links