Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 253 V ac

Subtotal (1 unit)*

$296.23

(exc. GST)

$325.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 09 February 2026
  • Plus 9 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.23

*price indicative

RS Stock No.:
831-3758
Mfr. Part No.:
NBN8-18GM60-WS
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 253 V ac

Length

60mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Switching Frequency

20 Hz

Depth

18mm

Maximum Switching Frequency

20Hz

Shielding

Unshielded

Maximum AC Voltage

253V

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Extended Sensing Range


These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits


LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector


Pepperl + Fuchs

Related links