Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 5 → 30 V dc

Subtotal (1 unit)*

$104.56

(exc. GST)

$115.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.56

*price indicative

RS Stock No.:
831-3682
Distrelec Article No.:
301-23-597
Mfr. Part No.:
NBN4-12GM40-Z0
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

60V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Shielding

Unshielded

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+70°C

COO (Country of Origin):
ID

Pepperl+Fuchs Inductive Sensors


Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.

Block style
Flush or embeddable installation
LED indication

Related links