Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 5 → 36 V dc

Subtotal (1 unit)*

$185.15

(exc. GST)

$203.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 22 December 2025
  • Plus 14 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.15

*price indicative

RS Stock No.:
831-3622
Distrelec Article No.:
301-23-585
Mfr. Part No.:
NBN12-18GM50-E2-V1
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

5 → 36 V dc

Length

65mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Brass, White Bronze Coated

Maximum DC Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

1.3kHz

Depth

18mm

Short Circuit Overload Protection

Yes

Switching Frequency

1.3 kHz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Current

200 mA

Shielding

Unshielded

COO (Country of Origin):
VN

Extended Sensing Range


These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits


LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector


Pepperl + Fuchs

Related links