Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 10 → 30 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-3470
Mfr. Part No.:
NBB15-30GM60-A2-V1
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

200Hz

Shielding

Unshielded

Maximum Operating Temperature

+70°C

COO (Country of Origin):
ID

Short Body, Extended Sensing Range Inductive Sensors


Pepperl + Fuchs extended temperature and sensing range inductive sensors
Flush
LED indication
Reverse polarity and short circuit protection


Pepperl + Fuchs

Related links