Omron Capacitive Block Proximity Sensor, 26 mm Detection, NPN NO, 10.8 → 30 V dc
- RS Stock No.:
- 822-4507
- Mfr. Part No.:
- E2K-L26MC1 2M
- Brand:
- Omron
Subtotal (1 unit)*
$274.05
(exc. GST)
$301.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.05 |
*price indicative
- RS Stock No.:
- 822-4507
- Mfr. Part No.:
- E2K-L26MC1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Capacitive | |
| Detection Range | 26 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10.8 → 30 V dc | |
| Length | 33mm | |
| IP Rating | IP66 | |
| Housing Material | ABS | |
| Width | 34mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 12 → 26 mm | |
| Minimum Operating Temperature | 0°C | |
| Switching Current | 100 mA | |
| Series | E2K | |
| Shielding | Unshielded | |
| Depth | 20mm | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Capacitive | ||
Detection Range 26 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10.8 → 30 V dc | ||
Length 33mm | ||
IP Rating IP66 | ||
Housing Material ABS | ||
Width 34mm | ||
Maximum DC Voltage 30V | ||
Diameter 12 → 26 mm | ||
Minimum Operating Temperature 0°C | ||
Switching Current 100 mA | ||
Series E2K | ||
Shielding Unshielded | ||
Depth 20mm | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- JP
Omron E2K Series Proximity Sensor, 10.8 to 30V DC Supply Voltage, IP66 - E2K-L26MC1 2M
This proximity sensor enhances automation and electronic systems through effective detection and accuracy. Utilising capacitive sensing technology, it identifies a variety of materials within a detection range of up to 26mm. The sensor's robust construction is tailored for industrial applications, making it essential for professionals in the electrical and mechanical sectors.
Features & Benefits
• Includes a 2m pre-cabled connection for straightforward installation
• Can withstand temperatures from 0°C to +55°C
• Can withstand temperatures from 0°C to +55°C
Applications
• Employed in assembly lines for accurate object detection
• Used in packaging solutions to confirm material presence
• Suitable for automation tasks in manufacturing settings
• Applied in robotics for effective material handling
• Used in packaging solutions to confirm material presence
• Suitable for automation tasks in manufacturing settings
• Applied in robotics for effective material handling
What is the maximum detection range?
The maximum detection range is 26mm, providing consistent sensing capabilities for various applications.
What is the switching current rating?
The switching current is rated at 100mA, permitting effective performance across various applications.
How do I connect this sensor?
It comes with a pre-cabled length of 2m, making installation easy with direct connections.
What materials can it detect effectively?
This sensor works well with a range of materials, including metallic and non-metallic substances, enhancing its versatility.
Omron
Related links
- Omron Capacitive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Capacitive Smooth Barrel Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Capacitive Flat Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Capacitive Smooth Barrel Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- RS PRO Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- RS PRO Capacitive Block Proximity Sensor NPN NO, 10 → 30 V dc
