Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NPN NC, 12 → 48 V dc
- RS Stock No.:
- 816-7599
- Mfr. Part No.:
- XS508B1NBL2
- Brand:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-7599
- Mfr. Part No.:
- XS508B1NBL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 33mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1.5kHz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Series | OsiSense XS | |
| Switching Frequency | 1.5 kHz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 48 V dc | ||
Length 33mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Plastic | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 1.5kHz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Series OsiSense XS | ||
Switching Frequency 1.5 kHz | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Osi Optimum Proximity Sensors
Flush-mountable inductive proximity sensors, designed for essential and repetitive applications
2m cable pre-wired versions (IP68 sealed)
M12 connector versions (IP67 sealed)
LED status indication of output state, with short-circuit protection
2m cable pre-wired versions (IP68 sealed)
M12 connector versions (IP67 sealed)
LED status indication of output state, with short-circuit protection
