Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, NPN Output, 12 → 24 V
- RS Stock No.:
- 816-3764
- Mfr. Part No.:
- XS1N12NA349D
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 816-3764
- Mfr. Part No.:
- XS1N12NA349D
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
M12 & M18 Short Bodied
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
Features and benefits
Increased sensing distances
LED status display
Flush mountable brass body
2m cable length
Reverse polarity protection
Short circuit protection
IP67 ingress protection
Applications
Mobile equipment
Light hoisting
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M12 x 1 |
Sensor Technology | Inductive |
Output Type | NPN |
Detection Range | 4 mm |
Terminal Type | Cable |
IP Rating | IP67, IP69K |
Supply Voltage | 12 → 24 V dc |
Length | 50mm |
Mounting Type | Flush |
Switching Current | 10 mA |
Maximum Switching Frequency | 2.5kHz |
Shielding | Unshielded |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |
Related links
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M12...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M12...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M12...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M12...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M18...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M18...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M18...
- Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M18...