SICK Inductive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$185.69

(exc. GST)

$204.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.69

*price indicative

RS Stock No.:
786-5804
Mfr. Part No.:
IQ12-08NPSKT0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Body Style

Block

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP67, IP68

Mounting Type

Non Flush

Width

26mm

Housing Material

Plastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Switching Frequency

2 kHz

Series

IQ12

Short Circuit Overload Protection

Yes

Depth

12mm

Shielding

Unshielded

Maximum Operating Temperature

+75°C

COO (Country of Origin):
MY

IQ08, IQ10 & IQ12 Inductive Sensors


The IQ series of inductive proximity sensors provide a high level of mechanic and electronic stability for extra long service life. The maintenance costs are reduced due to the tough VISTAL housing and ASIC technology. These inductive sensors can detect up to 8 mm and provide precise detection and high sensor accuracy enabling fast handling processes. Typical applications for these sensors include electronic and solar, handling and assembly and machine manufacturing.

Tough VISTAL housing
270° status display with extra bright LED
Withstands high installation and tightening torque
Hot melt moulding

Related links