Omron Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 744-9881
- Mfr. Part No.:
- E2E-X5MF1-M1 OMS
- Brand:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 744-9881
- Mfr. Part No.:
- E2E-X5MF1-M1 OMS
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 48mm | |
| Mounting Type | Flush Mount | |
| Housing Material | Nickel Plated Brass | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 400 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 400Hz | |
| Series | E2E | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 48mm | ||
Mounting Type Flush Mount | ||
Housing Material Nickel Plated Brass | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 400 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 400Hz | ||
Series E2E | ||
Switching Current 200 mA | ||
E2EX Unshielded DC 3-wire Sensors
The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Unshielded
LED indication
3 wire DC
Unshielded
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
