Telemecanique Sensors Thru Beam Sensor, 1 m Detection Range
- RS Stock No.:
- 742-0912
- Mfr. Part No.:
- XXT18A4M12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$501.99
(exc. GST)
$552.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $501.99 |
*price indicative
- RS Stock No.:
- 742-0912
- Mfr. Part No.:
- XXT18A4M12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Detection Range | 0 → 1000 mm | |
| Maximum DC Voltage | 24V | |
| Terminal Type | M12 - 4 Pin | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Housing Material | Ultem | |
| Thread Size | M18 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Detection Range 0 → 1000 mm | ||
Maximum DC Voltage 24V | ||
Terminal Type M12 - 4 Pin | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Housing Material Ultem | ||
Thread Size M18 | ||
Cylindrical Ultrasonic Sensors - Plastic, Through Beam
Ultrasonic sensors to detect any object without adjusting, any material and any colour. These sensors are ideal for use in the following industries packaging, automobile, paper industry, machine tool, assembly, food and beverage processing etc.
M12 or M18 cylindrical body
Wiring technique: transmitters; 2 wires, receivers; 4 wires
Discrete output signal (2 N/O)
IP67
Wiring technique: transmitters; 2 wires, receivers; 4 wires
Discrete output signal (2 N/O)
IP67
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and beverage processing
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
For liquid level detection without contact with the liquid
Detection of powders
Detection of glass bottles
Detection of powders
Detection of glass bottles
Packaging
- Monitoring presence of car windscreens.
Detection of objects passing on a conveyor
Automobile industry
Monitoring presence of car windscreens
Related links
- Telemecanique Sensors Thru Beam Photoelectric Sensor 1 m Detection Range
- Telemecanique Sensors Thru Beam Photoelectric Sensor 20 m Detection Range
- Telemecanique Sensors Thru Beam Photoelectric Sensor 5 m Detection Range
- Omron Through Beam Photoelectric Sensor 1 m Detection Range
- Telemecanique Sensors Thru Beam Photoelectric Sensor 20 m Detection Range
- Telemecanique Sensors Thru Beam Photoelectric Sensor 20 m Detection Range
- Telemecanique Sensors Thru Beam Photoelectric Sensor 12 m Detection Range
- Telemecanique Sensors Thru Beam Photoelectric Sensor 0.42 m Detection Range
