Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 12 → 48 V dc

Bulk discount available

Subtotal (1 unit)*

$133.98

(exc. GST)

$147.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$133.98
3 +$130.22

*price indicative

RS Stock No.:
695-6776
Distrelec Article No.:
303-04-292
Mfr. Part No.:
XS618B1NAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 48 V dc

IP Rating

IP69K

Length

62mm

Mounting Type

Flush Mount

Housing Material

Nickel Plated Brass

Maximum DC Voltage

58V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Operating Temperature

+70°C

Series

XS

Short Circuit Overload Protection

Yes

Switching Frequency

1 kHz

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Extended Sensing Range


Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


Twice nominal sensing distance
Flush mount
Fast switching frequency
2 & 3 wire controlled devices
LED status display
Operating temperature range: -25 → +70° C
Reverse polarity and short circuit protection (dc types only)

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

XS618B1NAL2 General Purpose Inductive Proximity Sensor (XS).


  • XS6 Inductive Proximity Sensor.

  • General purpose, Mobile equipment.

  • Cylindrical (barrel) M18.

  • Size 62 mm.

  • Fixed body, Flush mountable.

  • Nickel plated brass, PPS front.

  • Discrete signal, 3-wire.

  • 8 mm sensing distance (nominal).

  • Output 1 NO (DC), NPN.

  • 2 m Cable connection.

  • [Us] rated supply voltage 12 to 48 V dc (with reverse polarity).

  • M18 x 1 Thread.

  • Front detection face.

  • 1 LED, yellow output.

  • Threaded length 52 mm, Length 62 mm.

  • Weight 0.12 Kg.

  • 1 Tapped cable entry for Pg 13.5 cable gland.

  • IP68 double insulation conforming to IEC 60529, IP69K conforming to DIN 4005.

  • Vibration resistance to IEC 60068-2-6.

  • Shock resistance to EN 60068-2-27.

  • CE marked.

Certificates.


  • UL, CSA, E2.

Related links