Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 264 V
- RS Stock No.:
- 324-1333
- Distrelec Article No.:
- 303-04-240
- Mfr. Part No.:
- XS4P30MA230
- Brand:
- Telemecanique Sensors
Bulk discount available
Subtotal (1 unit)*
$102.28
(exc. GST)
$112.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 61 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $102.28 |
| 3 + | $99.43 |
*price indicative
- RS Stock No.:
- 324-1333
- Distrelec Article No.:
- 303-04-240
- Mfr. Part No.:
- XS4P30MA230
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 24 → 240 V ac/dc | |
| Length | 70mm | |
| IP Rating | IP68 | |
| Mounting Type | Non Flush | |
| Housing Material | PPS | |
| Maximum DC Voltage | 264V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 (dc) mA, 300 (ac) mA | |
| Switching Frequency | 1 kHz | |
| Maximum AC Voltage | 264V | |
| Shielding | Unshielded | |
| Series | XS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 24 → 240 V ac/dc | ||
Length 70mm | ||
IP Rating IP68 | ||
Mounting Type Non Flush | ||
Housing Material PPS | ||
Maximum DC Voltage 264V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 (dc) mA, 300 (ac) mA | ||
Switching Frequency 1 kHz | ||
Maximum AC Voltage 264V | ||
Shielding Unshielded | ||
Series XS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
XS4P30MA230 General Purpose Inductive Proximity Sensor IP68.
- XS4.
- Cylindrical (barrel) M30 design, size 62 mm.
- Fixed body, non-flush mountable.
- Made from Plastic, PPS.
- Discrete output, 2-wire.
- Nominal sensing distance 15 mm, frontal detection.
- 1 NO discreet output, AC/DC Output circuit.
- 2 m Cable electrical connection.
- [Us] rated supply voltage 24 to 240 V ac/dc (50/60 Hz).
- 1 LED (yellow) output state.
- Threaded length – 52 mm, Height – 30 mm, Length – 62 mm.
- IP68 double insulation to IEC 60529 protection.
Certificates.
- CCC, Ecolab, UL, CS.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
