Festo Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8327
- Mfr. Part No.:
- SIEF-M18NB-PS-S-L-WA
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-8327
- Mfr. Part No.:
- SIEF-M18NB-PS-S-L-WA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Inductive proximity switch offers reliable sensing capabilities with a maximum operating distance of 12mm. With PNP output type and a switching frequency of 2000 Hz, this sensor is suitable for a variety of industrial automation applications.
Designed for industrial automation applications
Conforms to standard EN 60947-5-2 for quality assurance
Maximum operating distance of 12mm with high repetition accuracy of 0.24mm
PNP output type with N/O contact switching element function
Resistant to welding spatter and magnetic fields for reliable operation
IP67 degree of protection for durability in harsh environments
Conforms to standard EN 60947-5-2 for quality assurance
Maximum operating distance of 12mm with high repetition accuracy of 0.24mm
PNP output type with N/O contact switching element function
Resistant to welding spatter and magnetic fields for reliable operation
IP67 degree of protection for durability in harsh environments
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
