Festo Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8311
- Mfr. Part No.:
- SIEF-M12NB-NS-S-L-WA
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-8311
- Mfr. Part No.:
- SIEF-M12NB-NS-S-L-WA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Inductive proximity sensor is designed to operate efficiently in various industrial automation applications. With a maximum operating temperature of 85°C and a switching frequency of DC 2000 Hz, this sensor offers reliable performance and precise detection capabilities.
Conforms to standard EN 60947-5-2 for quality assurance
Inductive measuring principle for accurate detection
Wide operating temperature range from -30°C to 85°C for versatility
NPN switching output and N/O contact for flexible connectivity
IP67 degree of protection for resistance to harsh environments
Built-in reverse polarity protection for added safety
Resistant to magnetic fields for reliable operation
Compact M12 size and lightweight design for easy installation
Inductive measuring principle for accurate detection
Wide operating temperature range from -30°C to 85°C for versatility
NPN switching output and N/O contact for flexible connectivity
IP67 degree of protection for resistance to harsh environments
Built-in reverse polarity protection for added safety
Resistant to magnetic fields for reliable operation
Compact M12 size and lightweight design for easy installation
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
