SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 7.2 → 60 V dc

Subtotal (1 unit)*

$173.26

(exc. GST)

$190.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.26

*price indicative

RS Stock No.:
285-1997
Mfr. Part No.:
IMS18-12NPSNC0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Supply Voltage

7.2 → 60 V dc

Length

69mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Width

18mm

Housing Material

Stainless Steel

Maximum DC Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

900Hz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

900 Hz

Maximum Operating Temperature

+100°C

Reverse Polarity Protection

Yes

Series

IMS18

COO (Country of Origin):
HU

Overview


The IMS inductive proximity sensors combine tried and tested, rugged SICK mechanics with advanced electronics. With the E1 type approval by the German Federal Motor Transport Authority, the sensors are especially well-suited for use in mobile machines. The IMS products feature protection against load dump, electromagnetic compatibility and a large voltage range of 7.2 V to 60 V DC.

Versions with connecting cables offer enough hold for mobile male connectors due to the oil-resistant material and a 0.5 mm² cross section of these cables. The ambient temperature range is from –40 °C to +100 °C, thereby enabling sensor function in any weather.

At a glance


Thread sizes: M12 to M30
Large sensing ranges: 4 mm to 20 mm
Electrical configuration: DC, 3-wire
Enclosure rating: IP68, IP69K
Ambient temperature: –40 °C to +100 °C
Rugged stainless-steel housing

plastic sensing face
Load dump protection and high electromagnetic compatibility of 100 V/m
E1 type approval

Your Benefit


Maximum operating times due to rugged sensor technology, even in harsh environments that are subjected to severe weather conditions
Stable and fault-free processes thanks to high electromagnetic compatibility and very precise detection
Extensive portfolio with application-specific special variants
Worldwide availability due to global SICK sales network and countless approvals

Applications


Fields of applications
Detection and positioning tasks in balers
Monitoring of belt speed in harvesters
Detection of ring mount position in excavators
Monitoring of loading area position in dump trucks
Detection of aerial ladder end position in fire truck

Related links