SICK Inductive Threaded Barrel Proximity Sensor, M5, 1.5 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

$149.25

(exc. GST)

$164.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.25

*price indicative

RS Stock No.:
285-1987
Mfr. Part No.:
IMM05-1B5NSVU2S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

5mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Maximum Switching Frequency

4800Hz

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Series

IMM05

Switching Frequency

4.8 kHz

COO (Country of Origin):
MY

Overview


Minimal space requirements paired with maximum performance characterize the IMM inductive proximity sensors. They allow the highest level of miniaturization without compromise. Thanks to the 3-fold sensing range up to 6 mm, IMM devices detect objects from a greater distance than before. Due to their small size, low weight and quick and precise switching behaviour, the IMM sensors are ideal for highly dynamic handling and assembly processes.

State of the art ASIC technology enables the integration of a visual adjustment indicator as well as communication via IO-Link, version 1.1. This saves time for commissioning, reduces installation errors and turns the sensors into suppliers of data for future automation applications at the same time.

At a glance


Design: M4 to M5, diameter: 3 mm to 6.5 mm
Extended sensing ranges: 0.6 mm to 6 mm
Electrical configuration: DC, 3-wire
Enclosure rating: IP67
Temperature range: –25 °C to +70 °C
Rugged stainless-steel housing, plastic sensing face
3-fold sensing ranges, visual adjustment indicator, IO-Link communication

Your Benefit


Space-saving installation and significant flexibility in machine design thanks to the compact size
High positioning accuracy and precise switching behaviour for reliable detection of fast handling and assembly processes
Stable processes and high plant availability thanks to 3-fold sensing range
High detection sensitivity makes possible reliable detection of small objects
High degree of flexibility and communication options thanks to IO-Link
Simple mounting thanks to visual adjustment indicator
The low weight of the sensor enables fast acceleration in dynamic handling processes

Applications


Fields of applications
Handling, assembly processes: positioning
Supply processes: detecting tiny components, counting
Small waves: speed monitoring, direction of movement detection
Gripper: position detection (gripper open or closed)
Linear or rotating g

Related links