SICK Inductive Threaded Barrel Proximity Sensor, M4, 1 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

$159.36

(exc. GST)

$175.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.36

*price indicative

RS Stock No.:
285-1981
Mfr. Part No.:
IMM04-01BNSVU2S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M4

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Supply Voltage

10 → 30 V dc

Length

22mm

IP Rating

IP67

Mounting Type

Flush

Width

4mm

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

4.2 kHz

Switching Current

100 mA

Series

IMM04

Maximum Switching Frequency

4200Hz

Shielding

Shielded

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

COO (Country of Origin):
MY

Overview


Minimal space requirements paired with maximum performance characterize the IMM inductive proximity sensors. They allow the highest level of miniaturization without compromise. Thanks to the 3-fold sensing range up to 6 mm, IMM devices detect objects from a greater distance than before. Due to their small size, low weight and quick and precise switching behaviour, the IMM sensors are ideal for highly dynamic handling and assembly processes.

State of the art ASIC technology enables the integration of a visual adjustment indicator as well as communication via IO-Link, version 1.1. This saves time for commissioning, reduces installation errors and turns the sensors into suppliers of data for future automation applications at the same time.

At a glance


Design: M4 to M5, diameter: 3 mm to 6.5 mm
Extended sensing ranges: 0.6 mm to 6 mm
Electrical configuration: DC, 3-wire
Enclosure rating: IP67
Temperature range: –25 °C to +70 °C
Rugged stainless-steel housing, plastic sensing face
3-fold sensing ranges, visual adjustment indicator, IO-Link communication

Your Benefit


Space-saving installation and significant flexibility in machine design thanks to the compact size
High positioning accuracy and precise switching behaviour for reliable detection of fast handling and assembly processes
Stable processes and high plant availability thanks to 3-fold sensing range
High detection sensitivity makes possible reliable detection of small objects
High degree of flexibility and communication options thanks to IO-Link
Simple mounting thanks to visual adjustment indicator
The low weight of the sensor enables fast acceleration in dynamic handling processes

Applications


Fields of applications
Handling, assembly processes: positioning
Supply processes: detecting tiny components, counting
Small waves: speed monitoring, direction of movement detection
Gripper: position detection (gripper open or closed)
Linear or rotating g

Related links