SICK Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

$64.49

(exc. GST)

$70.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.49

*price indicative

RS Stock No.:
285-1947
Mfr. Part No.:
IME12-02BNSZW2KS14
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

39mm

Mounting Type

Flush

Width

12mm

Housing Material

Brass Nickel Plated

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

2000Hz

Reverse Polarity Protection

Yes

Series

IME12

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

COO (Country of Origin):
HU

Overview


The SICK inductive sensors offer precise detection, less downtime and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values for any number of production runs.

IM sensors are completely encapsulated with hot melt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long term reliability.

At a glance


Types: M8 to M30
Extended sensing ranges: 1.5 mm to 38 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing

plastic sensing face

Your Benefit


High machine availability thanks to rugged design
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behaviour

Applications


Factory automation
Handling and assembly technology: Identifying barcodes on work piece carriers
Print: Position detection
Textile: Safe goods transport with automated guided vehicles (AGV)
Rubber and plastics: Gripper function monitoring
Automotive and p

Consumer care: Position monitoring at the setup mechanism
Automotive and parts suppliers: Presence check for components
Machine tools: Non-contact detection with inductive proximity sensor
Wood: End position detection
Consumer care: Monitoring of dancer p

Logistics automation
Building management: Door leaf detection on elevator doors
Airport: Monitoring the position of the roll-down gate
Industrial vehicles: Measuring forklift heights for productive product handling with process reliability
Building manage

Related links