SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-1918
- Mfr. Part No.:
- IMB08-02BNSVU5S
- Brand:
- SICK
Subtotal (1 unit)*
$129.05
(exc. GST)
$141.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.05 |
*price indicative
- RS Stock No.:
- 285-1918
- Mfr. Part No.:
- IMB08-02BNSVU5S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | DIN 1.4305 / AISI 303, Stainless Steel | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 4000Hz | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Series | IMB08 | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material DIN 1.4305 / AISI 303, Stainless Steel | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 4000Hz | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 4 kHz | ||
Series IMB08 | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- HU
Overview
The inductive IMB proximity sensor is a byword for reliability in harsh working conditions, whether it is in contact with cooling lubricants or being used outdoors. With its extended sensing ranges, made highly precise thanks to the use of SICK ASIC technology, the IMB ensures reliable, stable processes. What's more, its wide-ranging specification limits allow the IMB to be used in applications where specialist devices were once the only solution – a huge benefit when it comes to product selection and warehousing.
The optical adjustment indicator and self-locking nuts save time during commissioning and help cut down on errors. Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications. With an extensive standard product portfolio available, even special devices can be put into action quickly and easily.
At a glance
Types: M8 to M30
Extended sensing ranges: 2 mm to 20 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +100 °C
Rugged stainless-steel housing
Extended sensing ranges: 2 mm to 20 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +100 °C
Rugged stainless-steel housing
plastic sensing face
Optical adjustment indicator, IO-Link-ready
Resistant to oils and cooling lubricants
Optical adjustment indicator, IO-Link-ready
Resistant to oils and cooling lubricants
suitable for use outdoors
Your Benefit
Straightforward product selection as fewer sensor variants are required – one sensor suits a whole range of applications
Stable processes thanks to extended, highly precise sensing ranges enabled through the use of the latest SICK ASIC technology
Reduced machine downtimes thanks to longer sensor service life, even in harsh working conditions
Quick and easy installation thanks to optical adjustment indicator and self-locking nuts
High degree of flexibility and communication options thanks to IO-Link
Easy to implement customer-specific variants within the standard product portfolio
Stable processes thanks to extended, highly precise sensing ranges enabled through the use of the latest SICK ASIC technology
Reduced machine downtimes thanks to longer sensor service life, even in harsh working conditions
Quick and easy installation thanks to optical adjustment indicator and self-locking nuts
High degree of flexibility and communication options thanks to IO-Link
Easy to implement customer-specific variants within the standard product portfolio
Applications
Fields of applications
Machine tool
Container spreaders
Wind power plants
Car wash facilities
Doors and gates outdoors
Steel mills
Machine tool
Container spreaders
Wind power plants
Car wash facilities
Doors and gates outdoors
Steel mills
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
