SICK Inductive Threaded Barrel Proximity Sensor, M18, 20 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

$298.50

(exc. GST)

$328.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.50

*price indicative

RS Stock No.:
285-1908
Mfr. Part No.:
IM18-20NNS-NC1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

Length

63.5mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Width

18mm

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

200Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Series

IM18

Maximum Operating Temperature

+85°C

Switching Frequency

200 Hz

Short Circuit Overload Protection

Yes

COO (Country of Origin):
LK

Overview


In contrast to conventional proximity sensors, whose sensing face consists of plastic, the IMI inductive proximity sensors have a closed housing made completely of stainless steel. This feature makes the IMI ideal for use in challenging applications with mechanical and chemical loads, for instance shocks, quick temperature changes, daily cleaning with aggressive media, the effect of cooling lubricants.

In addition, the IMI offers large sensing ranges and IO-Link communication. This ensure process stability and high plant availability as well as flexible and cost-optimized implementation of application solutions.

At a glance


Types: M8 to M30
Large sensing ranges: 2 mm to 40 mm
Enclosure rating: IP68, IP69K
Temperature range: –25 °C to +85 °C
Option of rugged housing or housing suitable for the food industry made completely out of stainless steel
IO-Link and visual adjustment indicator
Resistant against oils, cooling lubricants and cleaning products

Your Benefit


Very long service life due to closed stainless-steel housing, resistance to oils, cooling lubricants and cleaning products
Large sensing ranges and IO-Link for stable processes and high plant availability
Quick and easy installation thanks to visual adjustment indicator and self-locking nuts
Flexible and cost-optimized implementation of application solutions.thanks to large product portfolio
Easy implementation of special customer-specific variants

Applications


Fields of applications
Query of coupling bend position in storage tanks
Position monitoring for conveying lines in the food industry
Position monitoring of globe valves
Metal detection on transport belts in press shops
Position detection of tools in autom

Related links