Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, 2-Wire NO, 15 → 250 V ac

Subtotal (1 unit)*

$316.45

(exc. GST)

$348.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.45

*price indicative

RS Stock No.:
282-6451
Mfr. Part No.:
IFL 5-18-10
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M8

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

15 → 250 V ac

Length

126mm

IP Rating

IP67

Mounting Type

Flush

Minimum Operating Temperature

-25°C

Series

IFL

Maximum Operating Temperature

+70°C

Shielding

Shielded

Switching Frequency

10 Hz

Switching Current

200 mA

Maximum Switching Frequency

10Hz

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal metal enclosure is constructed from brass, providing durability and strength, while its nickel-plated coating enhances protection against corrosion and environmental damage. With a degree of protection rated at IP67, this enclosure offers ex

CCC certified
Standards DIN VDE 0660-208, EN IEC 60947-5-2

Related links