Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$244.06

(exc. GST)

$268.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.06

*price indicative

RS Stock No.:
282-6441
Mfr. Part No.:
IFL 15-300L-01TP
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

100mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

100 Hz

Series

IFL

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

400 mA

Maximum Operating Temperature

+70°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal thermoplastic enclosure with housing material made of plastic, featuring an IP67 degree of protection. Suitable for use in ambient temperatures ranging from -25 to +70 °C.

Long design
Design M30

Related links