Schmersal Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$216.08

(exc. GST)

$237.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.08

*price indicative

RS Stock No.:
282-6386
Mfr. Part No.:
IFL 2-12-01STN
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

61mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Switching Frequency

800Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Series

IFL

Switching Frequency

800 Hz

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal metal enclosure with an M12 design, constructed from brass material, providing an IP67 degree of protection.

Ambient temperature -25 to +70 °C
Nickel-plated housing coating material

Related links