Festo Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$207.01

(exc. GST)

$227.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.01

*price indicative

RS Stock No.:
279-5544
Mfr. Part No.:
SIEN-4B-NO-S-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

0.8 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Diameter

4 mm

Minimum Operating Temperature

-25°C

Switching Frequency

3 Hz

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Series

SIEN

Shielding

Shielded

Maximum Switching Frequency

3kHz

COO (Country of Origin):
HU
The Festo Inductive proximity sensor is the perfect solution for detecting metallic objects. Approved for use in the food industry and industrial packaging as well as in the chemical industry.

Round design
LED switching status indication

Related links