Festo Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$198.10

(exc. GST)

$217.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.10

*price indicative

RS Stock No.:
279-5535
Mfr. Part No.:
SIEH-M18B-NO-S-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Series

SIEH

Switching Frequency

1.5 kHz

Maximum Operating Temperature

+70°C

Shielding

Shielded

COO (Country of Origin):
CH
The Festo Proximity sensor is sturdy thanks to the fully enclosed stainless housing, including the active surface. It has LED switching status indication.

With increased sensing distance
Provides strong resistance to all gases and media

Related links