Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 20 → 250 V ac

Subtotal (1 unit)*

$183.71

(exc. GST)

$202.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.71

*price indicative

RS Stock No.:
278-0238
Mfr. Part No.:
EI1808TBCSL
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

25Hz

Shielding

Shielded

Series

EI18

Switching Frequency

25 Hz

Maximum Operating Temperature

+70°C

Switching Current

10 → 500 mA

COO (Country of Origin):
LT
The Carlo Gavazzi Inductive proximity sensors are constructed in stainless steel housing. It required power supply voltage ranging from 20 to 250 VAC. The frequency of operating cycles is 25 Hz. The bright LED ring utilizing a yellow LED clearly gives indication of output status. The protection rating IP67 ensures environmental compatibility. This sensor has power ON delay is less than equal to 100 milliseconds.

CE marking
UL and CSA approvals
Transients protection
Overvoltage protection

Related links