Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 40 V dc

Subtotal (1 unit)*

$125.94

(exc. GST)

$138.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.94

*price indicative

RS Stock No.:
278-0191
Mfr. Part No.:
EI1805NPOPL
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 40 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

40V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Series

EI18

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Maximum Switching Frequency

500Hz

COO (Country of Origin):
LT
The Carlo Gavazzi Inductive proximity sensor has cylindrical M18 Euro norm thermoplastic polyester housing. It required power supply voltage ranging from 10 to 40 VDC and 20 to 250 VAC. The maximum switching frequency is 500 Hz. This inductive proximity sensor protect the device from short circuit and reverse polarity. This sensor has power ON delay is less than 10 milliseconds.

CE marking
UL and CSA approvals
Transients protection
IP67 degree of protection
LED indication for output ON

Related links