Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NC, 8 → 60 V dc

Subtotal (1 unit)*

$265.78

(exc. GST)

$292.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.78

*price indicative

RS Stock No.:
276-3244
Mfr. Part No.:
ICS30L50N22PCB2E1
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

22 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

8 → 60 V dc

IP Rating

IP67, IP68, IP69K

Length

65mm

Mounting Type

Non-Flush

Maximum DC Voltage

60V

Minimum Operating Temperature

-40°C

Switching Frequency

300 Hz

Maximum Operating Temperature

+85°C

Series

ICS30

Maximum Switching Frequency

300Hz

Shielding

Unshielded

Switching Current

200 mA

COO (Country of Origin):
LT
The Carlo Gavazzi Proximity inductive sensor has E1 type approval. This ICS E1 series is a complete family of high performance inductive sensors which represents Carlo Gavazzi standard solution for outdoor mobile applications. Since they are installed on vehicles such as trucks or earth moving equipment, they have to survive harsh environmental conditions, such as very high level of shock and vibrations, low and high temperature, high level radio frequency noise, and frequent washing cycles with liquid cleaners and degreasers to remove grease and oils. It has stainless steel housing and it is characterized by very high durability.

High precision
Easy to install
High EMC standards
Load dump protection
Less machine downtime
IP67 and IP68 degree of protection

Related links