Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 8 → 60 V dc

Subtotal (1 unit)*

$212.06

(exc. GST)

$233.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.06

*price indicative

RS Stock No.:
276-3202
Mfr. Part No.:
ICS12L50F04NCM1E1
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

8 → 60 V dc

IP Rating

IP67, IP68, IP69K

Length

70.2mm

Mounting Type

Flush

Maximum DC Voltage

60V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Switching Current

200 mA

Maximum Switching Frequency

1.3kHz

Series

ICS12

Maximum Operating Temperature

+85°C

Switching Frequency

1.3 kHz

COO (Country of Origin):
LT
The Carlo Gavazzi Proximity inductive sensor has E1 type approval. This ICS E1 series is a complete family of high performance inductive sensors which represents Carlo Gavazzi standard solution for outdoor mobile applications. Since they are installed on vehicles such as trucks or earth moving equipment, they have to survive harsh environmental conditions, such as very high level of shock and vibrations, low and high temperature, high level radio frequency noise, and frequent washing cycles with liquid cleaners and degreasers to remove grease and oils. It has stainless steel housing and it is characterized by very high durability.

High precision
Easy to install
High EMC standards
Load dump protection
Less machine downtime
IP67 and IP68 degree of protection

Related links