Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$126.58

(exc. GST)

$139.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.58

*price indicative

RS Stock No.:
276-3093
Mfr. Part No.:
ICB18S30N14PO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

14 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

63mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Series

ICB18

Switching Frequency

1.5 kHz

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

COO (Country of Origin):
LT
The Carlo Gavazzi Inductive proximity sensor in industrial standard has nickel plated brass housings. They are able to handle applications where high sensing range is requested. It has laser engraved on front cap with permanently legible. This sensor is CSA certified for Hazardous locations.

IP67 degree of protection
Short or long body versions
Reverse polarity protection
LED indication for output ON
According to IEC 60947 5 2 standard
Short circuit and transients protection

Related links