Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$155.34

(exc. GST)

$170.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.34

*price indicative

RS Stock No.:
276-3077
Mfr. Part No.:
ICB12S30N10PO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M12

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

50.8mm

Mounting Type

Non-Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Switching Frequency

2 kHz

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Shielding

Unshielded

Series

ICB12

COO (Country of Origin):
CN
The Carlo Gavazzi Inductive proximity sensor in industrial standard has nickel plated brass housings. They are able to handle applications where very long operating distance is requested. It has laser engraved on front cap with permanently legible. This sensor has less machine downtime thanks to lower risk of mechanical damage.

IP67 degree of protection
Short or long body versions
Reverse polarity protection
LED indication for output ON
According to IEC 60947 5 2 standard
Short circuit and transients protection

Related links