SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 250 mm Detection, PNP x2 NO/NC, 9 → 30 V dc
- RS Stock No.:
- 267-2129
- Mfr. Part No.:
- UM30-211112
- Brand:
- SICK
Subtotal (1 unit)*
$1,016.74
(exc. GST)
$1,118.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,016.74 |
*price indicative
- RS Stock No.:
- 267-2129
- Mfr. Part No.:
- UM30-211112
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 250 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP x2 | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 84mm | |
| Width | 30mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, EAC | |
| Series | UM | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 25 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 25Hz | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 250 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP x2 | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
IP Rating IP67 | ||
Length 84mm | ||
Width 30mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, EAC | ||
Series UM | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 25 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 25Hz | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
Overview
The sensors of the UM30 product family impress with high flexibility. Various sensing ranges of up to 8,000 mm as well as countless configuration options leave no applications unsolved.
The high measurement accuracy provided by internal temperature compensation, along with color-independent object detection, immunity to contamination, and a wide operating temperature range up to 70 °C all ensure reliable operation, even under the most challenging conditions.
At a glance
Reliable measurement, regardless of material color, transparency, gloss, or ambient light
Sensing range up to 8,000 mm
Display enables fast and flexible sensor adjustment
Immune to dirt, dust, humidity, and fog
Versatile interfaces including IO-Link available
Adjustable sensitivity
Sensing range up to 8,000 mm
Display enables fast and flexible sensor adjustment
Immune to dirt, dust, humidity, and fog
Versatile interfaces including IO-Link available
Adjustable sensitivity
Your Benefit
Easy system integration due to compact design
Flexible adaptation to application requirements due to numerous configuration options and adjustable sensitivity
Reliable measurement results since synchronization and multiplex mode prevents mutual interference of sensors
Inexpensive area monitoring possible due to sensor synchronization
Offline sensor configuration on display enables pre-configuration and saves time when commissioning the system
Integrated temperature compensation for high measurement accuracy
ObSB mode enables detection of any object between the sensor and a taught-in background
Flexible adaptation to application requirements due to numerous configuration options and adjustable sensitivity
Reliable measurement results since synchronization and multiplex mode prevents mutual interference of sensors
Inexpensive area monitoring possible due to sensor synchronization
Offline sensor configuration on display enables pre-configuration and saves time when commissioning the system
Integrated temperature compensation for high measurement accuracy
ObSB mode enables detection of any object between the sensor and a taught-in background
Applications
Level regulation for liquids and bulk materials
Detection, measurement and positioning of dark, shiny, and transparent materials
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Collision avoidance
Outdoor applications
Detection, measurement and positioning of dark, shiny, and transparent materials
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Collision avoidance
Outdoor applications
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
