SICK Ultrasonic Threaded Barrel Proximity Sensor, M12, 150 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$666.31

(exc. GST)

$732.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$666.31

*price indicative

RS Stock No.:
267-2091
Distrelec Article No.:
303-73-982
Mfr. Part No.:
UM12-1172211
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M12

Sensor Technology

Ultrasonic

Detection Range

150 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

55.1mm

Width

10mm

Housing Material

Metal

Maximum DC Voltage

30V

Diameter

10 mm

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Standards Met

CE, cULus Listed, EAC

Series

UM

Switching Frequency

30 Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

30Hz

Depth

10mm

Short Circuit Overload Protection

Yes

COO (Country of Origin):
DE

SICK UM12 Series Proximity Sensor, Ultrasonic Sensor Technology, 150mm Detection Range - UM12-1172211


This proximity sensor, classified within the UM12 series, uses advanced ultrasonic technology for precise distance measurement. With a compact design of 55.1mm in length and a threaded M12 connection, it is engineered for a variety of automation tasks. It operates efficiently within a detection range of up to 150mm, making it an essential tool for industrial applications.

Features & Benefits


• Utilises ultrasonic technology for enhanced measurement accuracy
• Minimum operating temperature of -25°C for rugged environments
• PNP digital switching output type for seamless integration
• IP65/IP67 rating ensures protection against dust and moisture
• Reverse polarity and short circuit overload protection for safety
• Supports a supply voltage range of 10 to 30V DC for flexible connectivity

Applications


• Used for non-contact distance measurement in automation systems
• Ideal for detection tasks in harsh industrial conditions
• Employed in machinery to ensure optimal operation and safety
• Suited for object detection in electronics and mechanical industries

How does the supply voltage range affect the sensor's performance?


The proximity sensor operates effectively within a supply voltage range of 10 to 30V DC, allowing flexibility for different applications. Operating outside this range may lead to inaccuracies or malfunctions, ensuring that users select a suitable voltage for optimal performance.

What features enhance the sensor’s reliability in various environments?


With an IP65/IP67 rating, the sensor offers exceptional resistance to dust and water ingress, making it suitable for installation in challenging conditions. Its robust housing provides durability in environments exposed to harsh conditions, ensuring long-term functionality.

Can temperature fluctuations affect the accuracy of measurements?


Temperature compensation within the sensor allows it to maintain measurement accuracy even when subjected to varying temperatures, ranging from -25°C to +70°C. This feature ensures consistent performance across diverse operational climates.

Note


Related links