SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 266-9633
- Mfr. Part No.:
- IM08-04NPS-ZT1
- Brand:
- SICK
Subtotal (1 unit)*
$203.12
(exc. GST)
$223.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.12 |
*price indicative
- RS Stock No.:
- 266-9633
- Mfr. Part No.:
- IM08-04NPS-ZT1
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1.8kHz | |
| Standards Met | CE, EN 60947-5-2 | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1.8 kHz | |
| Series | IM | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1.8kHz | ||
Standards Met CE, EN 60947-5-2 | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1.8 kHz | ||
Series IM | ||
- COO (Country of Origin):
- IT
Overview
SICKs inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.
IME sensors are completely encapsulated with hot melt technology, which increases these sensors life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.
At a glance
Types: M08 to M30
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
plastic sensing face
Your Benefit
Reliable processes thanks to extended, highly accurate sensing ranges enabled through the use of SICK ASIC technology
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
