SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 266-8549
- Mfr. Part No.:
- IME18-12BPSZW3K
- Brand:
- SICK
Subtotal (1 unit)*
$150.62
(exc. GST)
$165.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.62 |
*price indicative
- RS Stock No.:
- 266-8549
- Mfr. Part No.:
- IME18-12BPSZW3K
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 3m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 48mm | |
| IP Rating | IP67 | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 500Hz | |
| Standards Met | CE, EAC | |
| Short Circuit Overload Protection | Yes | |
| Series | IME | |
| Maximum Operating Temperature | +75°C | |
| Switching Frequency | 500 Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 3m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 48mm | ||
IP Rating IP67 | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 500Hz | ||
Standards Met CE, EAC | ||
Short Circuit Overload Protection Yes | ||
Series IME | ||
Maximum Operating Temperature +75°C | ||
Switching Frequency 500 Hz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
Overview
SICKs inductive sensors offer precise detection, less downtime and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.
IM sensors are completely encapsulated with hot melt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.
At a glance
Types: M8 to M30
Extended sensing ranges: 1.5 mm to 38 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
Extended sensing ranges: 1.5 mm to 38 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
plastic sensing face
Your Benefit
High machine availability thanks to rugged design
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behaviour
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behaviour
Applications
- Presence detection for car body parts
- Presence check for components
- Positioning tool carriers
- Positioning the dashboard in the work station
- Checking presence
- Non-contact detection
- Presence check for racks
- Detecting end of film reliably
- Breakage detection on heating strip
- Position monitoring at the setup mechanism
- Monitoring of dancer position for the film tension
- Position monitoring at the setup mechanism
- Monitoring of dancer position for the film tension
- Position detection
- Non-contact detection with inductive proximity sensor
- Height positioning in sheet metal storage
- Automated part infeed and outfeed
- End position detection
- Detection of the wooden board inside the saw
- Gripper function monitoring
- Positioning work piece carriers
- Identifying barcodes on work piece carriers
- Position monitoring at an indexing station
- Safe goods transport with automated guided vehicles (AGV)
- Tracking textiles on electrical overhead conveyors
- End of spool detection of solar cell connector strings in stringer machine
- Magazine positioning solutions for different solar panel sizes
- End position monitoring of plates and cylinders
- Shoe sorter pin control
- Detection of trays in vertical storage systems
- Positioning the baggage shuttle's lifting forks
- Monitoring the position of roll-down gates
- Measurement of freight objects
- Monitoring the position of the roll-down gate
- Simple detection of the end positions and relevant intermediate positions of the load handling device
- Measuring forklift heights for productive product handling with process reliability
- Door leaf detection on elevator doors
- Zone detection in elevator shafts
- Position determination on a revolving door
- Door leaf detection on automatic sliding doors
- Speed monitoring in escalators with inductive proximity sensors
- Monitoring of tilting position on basic oxygen furnace
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
