Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output
- RS Stock No.:
- 265-5326
- Mfr. Part No.:
- E2FM-X10B1 2M
- Brand:
- Omron
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$461.60
(exc. GST)
$507.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $461.60 |
- RS Stock No.:
- 265-5326
- Mfr. Part No.:
- E2FM-X10B1 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron proximity sensor is a inductive, DC 3-wire model has stainless steel body material and 10 mm sensing distance, shielded type with PNP output.
Electrical connection - 2 m PVC cable
Normally open (NO) contact configuration
M30 size
Normally open (NO) contact configuration
M30 size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Thread Size | M30 x 1.5 |
Sensor Technology | Inductive |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 10 mm |
Terminal Type | Cable |
Related links
- Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm...
- Omron Inductive Barrel-Style Inductive Proximity Sensor, M30 x...
- Omron Inductive Barrel-Style Inductive Proximity Sensor, M30 x...
- Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm...