Allen Bradley Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection

Subtotal (1 unit)*

$96.52

(exc. GST)

$106.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.52

*price indicative

RS Stock No.:
261-3006
Mfr. Part No.:
872C-D5NP18-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

RoHS Status: Exempt

COO (Country of Origin):
VN
The Rockwell Automations proximity sensor provides inductive proximity sensors that are designed to operate by generating an electromagnetic field and detecting the eddy current losses with a barrel body style having an PNP output type with a detection range of 5 mm.

Consists of a coil on a ferrite core
Flat targets are preferable
Sensors can be connected in parallel to energize a load
Can be used in wood industry

Related links