Allen Bradley Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection

Subtotal (1 unit)*

$123.39

(exc. GST)

$135.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.39

*price indicative

RS Stock No.:
261-2992
Mfr. Part No.:
872C-D2CP8-P3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

RoHS Status: Exempt

COO (Country of Origin):
VN
The Rockwell Automations proximity sensor provides an inductive proximity sensor that are designed to operate by generating an electromagnetic field and detecting the eddy current losses with a barrel body style having an PNP output type with a detection range of 2 mm.

Consists of a coil on a ferrite core
Flat targets are preferable
Sensors can be connected in parallel to energize a load
Can be used in wood industry

Related links