Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, 2-Wire NC, 24 → 240 V ac/dc
- RS Stock No.:
- 254-6432
- Mfr. Part No.:
- XS8D1A1MBU20
- Brand:
- Telemecanique Sensors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-6432
- Mfr. Part No.:
- XS8D1A1MBU20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 60 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 24 → 240 V ac/dc | |
| IP Rating | IP20 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 80mm | |
| Switching Current | 200 mA, 300 mA | |
| Maximum Operating Temperature | +70°C | |
| Series | XS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 60 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 24 → 240 V ac/dc | ||
IP Rating IP20 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Depth 80mm | ||
Switching Current 200 mA, 300 mA | ||
Maximum Operating Temperature +70°C | ||
Series XS | ||
- COO (Country of Origin):
- FR
Proximity Sensors
The Schneider Electrics XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. This product is a cylindrical, non flush mountable sensor.
High operating rates
Fast response
Excellent resistance to industrial environments
Fast response
Excellent resistance to industrial environments
