Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 8 m Detection, PNP NO/NC, 12 → 24 V dc

Subtotal (1 unit)*

$1,727.38

(exc. GST)

$1,900.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,727.38

*price indicative

RS Stock No.:
252-3210
Mfr. Part No.:
XXS30P8PPM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

8 m

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Switching Frequency

950 Hz

Maximum Operating Temperature

+70°C

Switching Current

10 mA

Series

XXS

Maximum Switching Frequency

950Hz

COO (Country of Origin):
US
The Telemecanique Sensors XX range is an offer of sensors using the ultrasonic technology for the detection of any material, without contact. This diameter 30mm cylindrical ultrasonic sensor (diffuse system), has a straight detection axis and a sensing distance of 8 meters. It has NO or NC functions configurable by software and 2 PNP solid-state digital outputs.

Highly reliable sensing for the most demanding needs
E2 and ECOLAB certified, for harsh conditions
Accurate detection for fast and/or small objects, and curved surfaces

Related links