SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 350 mm Detection, IO-Link, 10 → 30 V dc
- RS Stock No.:
- 245-9065
- Mfr. Part No.:
- UM18-21212B211
- Brand:
- SICK
Subtotal (1 unit)*
$666.51
(exc. GST)
$733.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $666.51 |
*price indicative
- RS Stock No.:
- 245-9065
- Mfr. Part No.:
- UM18-21212B211
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 350 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 52.7mm | |
| Housing Material | Metal | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Partial | |
| Maximum Switching Frequency | 12Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 12 Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | UM | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 350 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type IO-Link | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 52.7mm | ||
Housing Material Metal | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Short Circuit Overload Protection Yes | ||
Shielding Partial | ||
Maximum Switching Frequency 12Hz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 12 Hz | ||
Maximum Operating Temperature +70°C | ||
Series UM | ||
- COO (Country of Origin):
- DE
Overview
The UM18 sensor product family provides simplicity and high functionality. The UM18 ultrasonic sensors are available in straight and angled versions for easy machine integration. A metal or plastic housing allows use in demanding ambient conditions. Due to four sensing ranges up to a total of 1,300 mm and LED status feedback, the sensors are suitable for a broad range of applications. Whether analog or PNP/NPN switching output, one or two push-pull switching outputs with IO-Link or the combination of analog and push-pull switching output with IO-Link, sensors of the UM18 product family leave nothing to be desired
At a glance
Reliable measurement, regardless of material color, transparency, gloss, or ambient light
Sensing ranges up to 1,300 mm
Short metal or plastic M18 housing from 42 mm in length
Straight or angled design
Immune to dirt, dust, humidity, and fog
Versatile interfaces including IO-Link available
Sensing ranges up to 1,300 mm
Short metal or plastic M18 housing from 42 mm in length
Straight or angled design
Immune to dirt, dust, humidity, and fog
Versatile interfaces including IO-Link available
Your Benefit
Four sensing ranges up to a total of 1,300 mm for countless application possibilities
Easy integration due to a short M18 housing, straight or angled
Measurement filters and variants with temperature compensation for reliable measurement results and very high process reliability
Rugged, one-piece housing ensures highest plant availability
Synchronization or multiplex mode for the simultaneous use of up to 20 sensors increases application flexibility and process reliability
Various output signals for solving complex applications
Teach-in via cable prevents unintentional sensor adjustment, reducing machine downtime
Rugged, reliable ultrasound technology
Easy integration due to a short M18 housing, straight or angled
Measurement filters and variants with temperature compensation for reliable measurement results and very high process reliability
Rugged, one-piece housing ensures highest plant availability
Synchronization or multiplex mode for the simultaneous use of up to 20 sensors increases application flexibility and process reliability
Various output signals for solving complex applications
Teach-in via cable prevents unintentional sensor adjustment, reducing machine downtime
Rugged, reliable ultrasound technology
The SICK ultrasonic sensors(UM18/UC30/UC4) show their strengths in the contact-free detection of objects in all imaginable applications. The ultrasonic sensors perform measurement and detection tasks in a wide variety of application areas on colored, shiny, or transparent surfaces, which are particularly challenging for optical sensors. Even adverse ambient conditions such as dust, dirt, or fog hardly affect the measurement result. The broad detection range also allows for a large field to be monitored with just one sensor – with a measuring range of 13 mm to 8 m.
Applications
Diameter monitoring for unwinders
Flexible sensor adjustment for the detection of transparent objects
Diameter monitoring for unwinders
Toner fill level measurement
Checking presence and level monitoring in a vibratory bowl feeder
Glass plate positioning
Remaining foil control
Accurate position determination for different load carriers on the load handling device
Collision avoidance using ultrasonic sensors
Position detection of waste containers and level measurement in underfloor containers
Position detection of waste containers and level measurement in underfloor containers
Flexible sensor adjustment for the detection of transparent objects
Diameter monitoring for unwinders
Toner fill level measurement
Checking presence and level monitoring in a vibratory bowl feeder
Glass plate positioning
Remaining foil control
Accurate position determination for different load carriers on the load handling device
Collision avoidance using ultrasonic sensors
Position detection of waste containers and level measurement in underfloor containers
Position detection of waste containers and level measurement in underfloor containers
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 4-20 mA, 10 → 30 V dc
