SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 250 mm Detection, IO-Link, 10 → 30 V dc

Subtotal (1 unit)*

$651.79

(exc. GST)

$716.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$651.79

*price indicative

RS Stock No.:
245-9063
Mfr. Part No.:
UM18-21112B211
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

250 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52.7mm

IP Rating

IP65, IP67

Housing Material

Metal

Width

18mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

25Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Shielding

Partial

Switching Frequency

25 Hz

Series

UM

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

COO (Country of Origin):
DE

Overview


The UM18 sensor product family provides simplicity and high functionality. The UM18 ultrasonic sensors are available in straight and angled versions for easy machine integration. A metal or plastic housing allows use in demanding ambient conditions. Due to four sensing ranges up to a total of 1,300 mm and LED status feedback, the sensors are suitable for a broad range of applications. Whether analog or PNP/NPN switching output, one or two push-pull switching outputs with IO-Link or the combination of analog and push-pull switching output with IO-Link, sensors of the UM18 product family leave nothing to be desired

At a glance


Reliable measurement, regardless of material color, transparency, gloss, or ambient light
Sensing ranges up to 1,300 mm
Short metal or plastic M18 housing from 42 mm in length
Straight or angled design
Immune to dirt, dust, humidity, and fog
Versatile interfaces including IO-Link available

Your Benefit


Four sensing ranges up to a total of 1,300 mm for countless application possibilities
Easy integration due to a short M18 housing, straight or angled
Measurement filters and variants with temperature compensation for reliable measurement results and very high process reliability
Rugged, one-piece housing ensures highest plant availability
Synchronization or multiplex mode for the simultaneous use of up to 20 sensors increases application flexibility and process reliability
Various output signals for solving complex applications
Teach-in via cable prevents unintentional sensor adjustment, reducing machine downtime
Rugged, reliable ultrasound technology

The SICK ultrasonic sensors(UM18/UC30/UC4) show their strengths in the contact-free detection of objects in all imaginable applications. The ultrasonic sensors perform measurement and detection tasks in a wide variety of application areas on colored, shiny, or transparent surfaces, which are particularly challenging for optical sensors. Even adverse ambient conditions such as dust, dirt, or fog hardly affect the measurement result. The broad detection range also allows for a large field to be monitored with just one sensor – with a measuring range of 13 mm to 8 m.

Applications


Diameter monitoring for unwinders
Flexible sensor adjustment for the detection of transparent objects
Diameter monitoring for unwinders
Toner fill level measurement
Checking presence and level monitoring in a vibratory bowl feeder
Glass plate positioning
Remaining foil control
Accurate position determination for different load carriers on the load handling device
Collision avoidance using ultrasonic sensors
Position detection of waste containers and level measurement in underfloor containers
Position detection of waste containers and level measurement in underfloor containers

Related links